| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 10@250VAC |
| Dielectric Strength | 1500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Actuator Color | Green |
| Number of Rows | 1 |
| Row Spacing (mm) | 8.7 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 2 |
| Terminal Length (mm) | 9.4 |
| Illumination Color | Green |
| Seal Description | Dust Resistant |
| Color | Green |
| Housing Material | Nylon 66 |
| Housing Color | Black |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 35.1 |
| Body Depth (mm) | 14 |
| Body Height (mm) | 18 |
| Product Length (mm) | 35.1 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 34.2 |
| Actuator Height (mm) | 6.8 |