TE Connectivity1634201-6Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON OFF | |
| Curved Rocker | |
| 16@125VAC | |
| 80 | |
| 1500VAC | |
| 100 | |
| 50 | |
| >10000 | |
| >100000 | |
| Yellow | |
| 2 | |
| 10 | |
| Panel Mount | |
| Quick Connect | |
| 4 | |
| 10.5 | |
| 8.7 | |
| Yellow | |
| Dust Resistant | |
| Yellow | |
| Nylon 66 | |
| Black | |
| Straight | |
| -20 | |
| 85 | |
| Tray | |
| 31.5 | |
| 25.2 | |
| 19 | |
| 31.5 | |
| 25.2 | |
| 36.3 | |
| 6.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

