HARTING Technology Group16320301101000Connector Backplane
Conn Advanced TCA M 8Power/22Signal POS Press Fit RA Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Advanced TCA | |
| M | |
| 8Power/22Signal | |
| Press Fit | |
| Right Angle | |
| 16 | |
| 100000 | |
| 2.2 | |
| 250 | |
| Carton | |
| 46.1 | |
| 41.3 | |
| 20.9 | |
| Through Hole |
When you have numerous wires connected in parallel, then use this advanced tca 16320301101000 backplane connector from Harting to make sure all the data flows through. This M connector has 8 power / 22signal M contacts. It has a right angle body orientation. It has a male type gender. It uses the press fit termination method. This product is 46.1 mm long, 20.9 mm tall and 41.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

