Weidmueller GmbH & Co. KG1630740000Connector Headers and PCB Receptacles
Conn Wire to Board F 5 POS 5.08mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 300V | |
| 100 | |
| 5 | |
| -50 | |
| 100 | |
| 25 | |
| Box | |
| 25.4 | |
| 10.3 | |
| 20.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

