PHOENIX CONTACT1628494Connector Circular
Conn M23 Circular PIN 12 POS Crimp RA Panel Mount 12 Terminal 1 Port Package
- The M23 PRO series is compatible with other quick-locking metric connectors, offering the highest availability worldwide. Connect your device quickly and safely with the uniform solution for signal and power transmission featuring ONECLICK fast-locking technology. Benefit from an ultra-reliable solution with the unique ONECLICK fast-connection system providing a clear lock indicator. Experience the intuitive operation and modern design of the PRO connector with a connection that you can see, hear, and feel. The wide range of pin assignments and the continuous expansion of housing variants in sizes M17 (soon to be released), M23, and M40 (soon to be released) also provide a new level of freedom when it comes to system design.
Cross-manufacturer compatible connectors M23 PRO series
M23 PRO series circular connectors offer uniform solutions for signal and power transmission. Thanks to the unique ONECLICK fast locking system, you can connect your device quickly and safely.
What is the ONECLICK fast locking system?
Turn, click, done! Alignment arrows on both connectors allow for easy lining up and mating with a simple quarter turn to lock both sides in place once connected. Beyond the visual feedback of the arrows, the PRO series circular connectors also provide tactile and audible feedback once locked in the correct position.
Main features and customer benefits
- Highest availability worldwide: solutions with cross-manufacturer compatibility for standard and fast locking systems
- Secure connection: New fast locking system with an optical, tactile, and audible clear feedback of the locking position
- Reliable in the harshest conditions: Cable connectors with vibration break for vibrations resistance up to 20g
- Modern, consistent design for highly convenient operation
- Easy, cost-effective cable assembly: uniform shielding system for M17-M40 sized circular connectors.
Technical Features
- Voltages up to 300 V
- Currents up to 20 A
- 6 – 9 Positions for signal
- 5 + PE pos and 4 + 3 + PE pos for power
- Backward compatible with standard connections of metric threads
- Connection methods include crimp and solder connections (upon request)
- Device connectors suitable for standard and fast locking systems
- All housings available as male and female versions
- Degree of protection: IP66, IP68
A Few Applications
Grinding Robots
M23 PRO series circular connectors enable error-free power and signal transmission for grinding robots. You can change grinding attachments quickly and safely thanks to the highly vibration-resistant ONECLICK fast locking system. Engagement that can be clearly heard and felt indicates the reliable interlocking of the connectors.
Conveying Technology
Reliably supply energy and signals to a wide range of drives using the M23PRO series circular connectors. Thanks to cross-manufacturer compatibility, your range of purchasing options is increased.
Modular Inverters
In modular inverters, the robust M23 PRO series circular connectors ensure reliable power supply. This means the PRO series is at home in all harsh environments where inverters are used – both in industrial applications and in electromobility.
Videos, Images, and other promotional material
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| M23 Circular | |
| PL | |
| Panel Mount | |
| Right Angle | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Crimp | |
| 8 | |
| 150V | |
| -40 | |
| 105 | |
| IP66/IP68 | |
| 55 | |
| 28 | |
| 41.4 | |
| Package |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

