TE Connectivity1624210-3
Res Carbon Film POT 47K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (81.1 X 20.4 X 25.2mm) Eyelet Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 47K | |
| 20% | |
| 500 | |
| 0.4 | |
| Carbon Film | |
| -25 | |
| 70 | |
| Lin | |
| Eyelet | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 232 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 81.1 | |
| 20.4 | |
| 25.2 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

