TE Connectivity1624163-2
Res Carbon Film POT 470K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 470K | |
| 20% | |
| 500(DC)|500(AC) | |
| 0.2 (1/5) | |
| Carbon Film | |
| -25 | |
| 70 | |
| Log | |
| Eyelet | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 267 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 60.7 | |
| 20.4 | |
| 25.2 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

