TE Connectivity1623819-9Resistor Fixed Single-Through Hole
Res Metal Foil 0.022 Ohm 5% 4W Ceramic AXL Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 22m | |
| 5% | |
| 4 | |
| Metal Foil | |
| -55 | |
| 250 | |
| 70 to 250 | |
| No | |
| No | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Box|Loose | |
| Rectangular | |
| 18 | |
| 6.4 | |
| 6.4 | |
| 0.8 | |
| 36 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

