TE Connectivity1623404-1Resistor Fixed Single-Surface Mount
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.55 | |
| 0.55 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

