PHOENIX CONTACT1621529Connector Circular
Conn M23 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| M23 Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| (12-24)/(18-30) | |
| No | |
| Metal | |
| 30/8 | |
| 111.11 | |
| (850VDC|630VAC)/50V | |
| -40 | |
| 115 | |
| IP67/IP68/IP69K | |
| 100 | |
| 28.2 | |
| 76 |
Use only the best 1621529 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

