Reduced Price
PHOENIX CONTACT1620190Connector Circular
Conn M23 Circular SKT 9 POS Solder RA Cable Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| M23 Circular | |
| RCP | |
| Cable Mount | |
| Right Angle | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder | |
| 18 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Copper Zinc Alloy/Zinc Die Cast | |
| 20/8 | |
| 74VDC|48VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Screw Lock | |
| 100 | |
| 26.4 | |
| 52 | |
| 78 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

