TE Connectivity1617069-7Solid State Relays - SSRs
Solid State Relay 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 3.8 | |
| 32 | |
| 15 | |
| 60 | |
| 2 | |
| MOSFET | |
| DC | |
| 2(Max) | |
| 1000(RMS) | |
| 100 | |
| 10 | |
| 1500 | |
| 1.5 | |
| 0.25 | |
| -55 | |
| 105 | |
| Box|Tray | |
| Mounting | Through Hole |
| Package Height | 3.94(Max) |
| Package Width | 10.03(Max) |
| Package Length | 14.22(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

