| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Power |
| Gender | SKT |
| Number of Contacts | 2 |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Termination Method | Solder Eye |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 0.5 |
| Maximum Voltage Rating | 12VDC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mating Cycle (Cycles) | 5000 |
| Packaging | Bulk |
| Product Diameter (mm) | 10.8 |
| Product Depth (mm) | 21 |
| Mounting | Panel Mount |
| Contact Plating | Nickel/Silver |
| Contact Material | Brass/Copper Tin |