| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 0.5 |
| Maximum Voltage Rating | 6VDC |
| Insulation Resistance (MOhm) | 50000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mating Cycle (Cycles) | 5000 |
| Packaging | Bulk |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 9.3 |
| Product Height (mm) | 5.5 |
| Mounting | Through Hole |
| Contact Plating | Nickel |
| Contact Material | Brass |