Lumberg Holding GmbH & Co. KG1613 07Connector Power
Conn Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| PL | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 2 | |
| 10.5VDC | |
| 100 | |
| 30 | |
| -20 | |
| 70 | |
| Bulk | |
| 9 | |
| 13.9 | |
| 6.7 | |
| Through Hole | |
| Tin/Silver | |
| Brass/Beryllium Copper |
This specially engineered 1613 07 power connector from Lumberg is designed for various high voltage and current supplies. This PIN connector's 2 contacts that are made out of brass/beryllium copper and plated with tin/silver. It has a maximum voltage rating of 10.5 VDC. It has a right angle body orientation. This connector has a single port. 1613 07 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. This product comes packaged in bulk, so the parts will be stored loosely. This power connector has an operating temperature range of -20 °C to 70 °C. This product is 9 mm long, 6.7 mm tall and 13.9 mm deep. Its 3 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

