Rubycon Corporation160LLE22MEFC10X12.5Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 160V 20% (10 X 12.5mm) Radial 5mm 0.121A 15000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 160VDC | |
| 0.121 | |
| 240.8@1Min|95.4@5Min | |
| 15000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| 10 | |
| 12.5 | |
| 0.6 |
This electrolytic 160LLE22MEFC10X12.5 aluminum capacitor from Rubycon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 160LLE22MEFC10X12.5 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 22uF. It has a tolerance of 20%. Its leakage current is 240.8@1Min|95.4@5Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

