TE Connectivity1609989-5Power Line Filters
Power Line Filter 3-Phase 50Hz/60Hz 55A 480VAC Terminal Block Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 3-Phase | |
| 55 | |
| 33 | |
| 480VAC | |
| 3 | |
| Flange Mount | |
| Terminal Block | |
| 6 | |
| -10 | |
| 55 | |
| 250 | |
| 85 | |
| 90 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

