PHOENIX CONTACT1605611Connector Rectangular
Conn Rectangular M 6 POS ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 6 | |
| 2 | |
| Straight | |
| M | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| 53.24 | |
| 51 | |
| 35 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Utilize this heavycon insert 1605611 USB connector from Phoenix Contact to ensure a strong connection between circuits. This male connector's 6 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a maximum voltage rating of 500 V. It has a header type gender. This is a 2-row connector. 1605611 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 51 mm long, 34 mm tall and 35 mm deep. This harting connector has an operating temperature of -40 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

