Weidmueller GmbH & Co. KG1605100000Connector Headers and PCB Receptacles
Conn Shrouded Header M 5 POS 3.5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 5 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 10 | |
| 300V | |
| 6 | |
| -50 | |
| 100 | |
| Box | |
| 18.9 | |
| 11.1 | |
| 7.5 | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

