Adafruit Industries1604Sensor Development Boards and Kits
BMP180/L3GD20H/LSM303 Accelerometer/Gyroscope/Industrial Pressure/Magnetic/Temperature and Humidity Sensor Breakout Board
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Breakout Board | |
| BMP180/L3GD20H/LSM303 | |
| Accelerometer/Gyroscope/Industrial Pressure/Magnetic/Temperature and Humidity | |
| I2C | |
| 3.3(Typ)|5(Typ) | |
| 2.8 | |
| 38 | |
| 23 |
Time is important. The 1604 sensor development board and kit from Adafruit can quickly get a variety of sensors reporting to your microprocessor. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

