SiTime1602AC-23-18E-26.000000GMEMS Oscillators
Oscillator MEMS 26MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 26 | |
| ±50 | |
| 15 | |
| 55 | |
| HCMOS|LVCMOS | |
| 1.62 | |
| 1.98 | |
| 1.8 | |
| -20 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

