TE Connectivity160294Connector Terminals
Ring Tongue Terminal 10-12AWG Copper Yellow 34.1mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 10-12 | |
| 600VAC | |
| 90 | |
| Polyvinyl Chloride | |
| Loose | |
| 34.1 | |
| 13.5 | |
| Yellow | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 160294 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 33.7 mm long and 13.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

