Illinois Capacitor160224K100D-FCapacitor Film
Cap Film 0.22uF 100V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -55 | |
| 125 | |
| 13(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.8 | |
| 5 | |
| 11(Max) |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this 160224K100D-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.22uF. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 160224K100D-F polypropylene film capacitor has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

