Illinois Capacitor160104K400G-FCapacitor Film
Cap Film 0.1uF 400V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Non Inductive Wound|Non Polar|Rugged Plastic Case | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6 X 12 | |
| Straight | |
| -55 | |
| 125 | |
| 18(Max) | |
| 6(Max) | |
| 12(Max) | |
| 0.8 | |
| 5 | |
| 12(Max) |
The low cost of this 160104K400G-F plastic film capacitor from Cornell Dubilier makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160104K400G-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 18(Max) mm long, 12(Max) mm tall and 6(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

