Molex1600733112Connector Discrete Wire Housing
Conn Housing RCP 3Power POS 4.5mm Crimp ST Cable Mount Stone Gray Bag
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 3Power | |
| 1 | |
| Crimp | |
| 4.5 | |
| Straight | |
| 14VDC | |
| 1000 | |
| -40 | |
| 125 | |
| Bag | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

