EVERLIGHT Electronics Co., Ltd16-219A/B6C-ZN1P2TY/3TLEDs
LED Uni-Color Blue 468nm 2-Pin Chip 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 72mcd(Max) | |
| 475(Max) | |
| 468 | |
| 120 | |
| 25 | |
| 5 | |
| 3 | |
| 5(Max) | |
| No | |
| 95 | |
| -40 | |
| 85 | |
| No | |
| Blue | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 mm |
| Package Width | 0.5 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | Case 0402(1006Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

