EVERLIGHT Electronics Co., Ltd16-216/T3D-AQ1R2TY/3TLEDs
LED Uni-Color White 2-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 180mcd(Max) | |
| 130 | |
| 25 | |
| 5 | |
| 3 | |
| 5 | |
| 110 | |
| -40 | |
| 85 | |
| No | |
| Pure White | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.5 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

