Tensility International16-00234External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 1.5A 36W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Wall Mount | |
| 1 | |
| Fixed | |
| 24 | |
| 1.5 | |
| 36 | |
| 3000VAC | |
| 60(Max)@240VAC | |
| 1 | |
| 50|60 | |
| 87.4(Min) | |
| NEMA 1-15 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 150mV | |
| Over Current|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Plug in |
| Package Height | 34.1 |
| Package Width | 48 |
| Package Length | 80 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

