TE Connectivity15SRBS1-SPower Entry Modules
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Faston | |
| IEC 320/C14 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

