Littelfuse15KPA85CATransient Voltage Suppressors (TVS)

TVS Diode Single Bi-Dir 85V 15KW 2-Pin Case P-600 Ammo

Littelfuse's 15KPA85CA TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 15000 W. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 137.6 V and minimum breakdown voltage is 94.9 V. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.

Import TariffMay apply to this part

810 parts: Ships tomorrow

    Total$5.73Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $5.733
    • (800)

      Ships tomorrow

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2443+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $4.261

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.