Littelfuse15KPA54CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 54V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 60.3 | |
| 87.7 | |
| 54 | |
| 172.2 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Implement surge protection with this 15KPA54CA TVS diode from Littelfuse. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 87.7 V and minimum breakdown voltage is 60.3 V. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

