Littelfuse15KPA51ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 51V 15KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 57 | |
| 82.9 | |
| 51 | |
| 182.1 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this 15KPA51A TVS diode from Littelfuse. This device's maximum clamping voltage is 82.9 V and minimum breakdown voltage is 57 V. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. Its maximum leakage current is 2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

