ProTek Devices15KPA28A-LFTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 28V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.1 | |
| 47.5 | |
| 28 | |
| 316 | |
| 25 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 |
Sleep easy, never worry about surges again with this 15KPA28A-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 47.5 V and minimum breakdown voltage is 31.1 V. Its test current is 5 mA. Its maximum leakage current is 25 μA. Its peak pulse power dissipation is 15000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

