ProTek Devices15KPA22A-LFTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 22V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 24.4 | |
| 37.1 | |
| 22 | |
| 404 | |
| 500 | |
| 10 | |
| 15000 | |
| -55 | |
| 175 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 |
Take the extra step in your circuitry by implementing surge protection with this 15KPA22A-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 37.1 V and minimum breakdown voltage is 24.4 V. Its maximum leakage current is 500 μA. Its test current is 10 mA. Its peak pulse power dissipation is 15000 W. This TVS diode has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

