ProTek Devices15KPA18A-LFTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 18V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 20 | |
| 30.9 | |
| 18 | |
| 485 | |
| 5000 | |
| 50 | |
| 15000 | |
| -55 | |
| 175 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 15KPA18A-LF TVS diode from ProTek Devices. Its maximum leakage current is 5000 μA. This device's maximum clamping voltage is 30.9 V and minimum breakdown voltage is 20 V. Its test current is 50 mA. Its peak pulse power dissipation is 15000 W. This TVS diode has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

