Littelfuse15KPA17CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 17V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 18.99 | |
| 29.3 | |
| 17 | |
| 515.4 | |
| 10000 | |
| 50 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's 15KPA17CA TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 29.3 V and minimum breakdown voltage is 18.99 V. Its peak pulse power dissipation is 15000 W. Its test current is 50 mA. Its maximum leakage current is 10000 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

