Littelfuse15KPA150ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 150V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 167.6 | |
| 241.9 | |
| 150 | |
| 62.4 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 15KPA150A TVS diode from Littelfuse is perfect for you. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 241.9 V and minimum breakdown voltage is 167.6 V. Its test current is 5 mA. Its maximum leakage current is 2 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

