Littelfuse15KPA100CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 100V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 111.7 | |
| 161.3 | |
| 100 | |
| 93.6 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 15KPA100CA TVS diode from Littelfuse is perfect for you. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 161.3 V and minimum breakdown voltage is 111.7 V. Its maximum leakage current is 2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

