Bourns15KPA016C-SD-QTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 16V 15KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 16.35 | |
| 23.9 | |
| 16 | |
| 599 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Automotive | |
| 8000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 8.5 |
| Package Length | 13.5 |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-218 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

