Micro Commercial Components15KP58A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 58V 15KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 64.4 | |
| 94 | |
| 58 | |
| 160 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
This 15KP58A-TP TVS diode from Micro Commercial Components protects against overvoltages. This device's maximum clamping voltage is 94 V and minimum breakdown voltage is 64.4 V. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

