ProTek Devices15KP45-LFTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 45V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 50 | |
| 80.7 | |
| 45 | |
| 186 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 17.27(Max) mm |
| Package Width | 11.22(Max) mm |
| Package Length | 26.42(Max) mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

