Micro Commercial Components15KP36A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 36V 15KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 40 | |
| 59.7 | |
| 36 | |
| 251 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
This 15KP36A-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. Its test current is 5 mA. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 59.7 V and minimum breakdown voltage is 40 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

