ProTek Devices15KP30-LFTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 30V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 33.3 | |
| 56.2 | |
| 30 | |
| 267 | |
| 15 | |
| 5 | |
| 15000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 17.27(Max) mm |
| Package Width | 11.22(Max) mm |
| Package Length | 26.42(Max) mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

