TE Connectivity15KESS6BFPWDMPower Line Filters
Power Line Filter 3-Phase 50Hz/60Hz 15A 520VAC Threaded Stud Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 3-Phase | |
| 15 | |
| 3 | |
| 520VAC | |
| 0.3 | |
| 0.022 | |
| 3 | |
| Chassis Mount | |
| Threaded Stud | |
| 6 | |
| -25 | |
| 40 | |
| 107 | |
| 39.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

