25-50% Off
TE Connectivity15KEBS6AFPDDMPower Line Filters
Power Line Filter 3-Phase 50Hz/60Hz 15A 440VAC Threaded Stud Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 3-Phase | |
| 15 | |
| 3 | |
| 440VAC | |
| 0.4 | |
| 0.018 | |
| 3 | |
| Chassis Mount | |
| Threaded Stud | |
| 6 | |
| -25 | |
| 40 | |
| 107 | |
| 39.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

