Delta Electronics15GENG3E-RPower Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 15 | |
| 250 | |
| 50 to 60 | |
| -25 | |
| 85 | |
| 31 | |
| 57 | |
| 24 | |
| Snap-In |
Power your electronic devices using the filtered 15GENG3E-R plug connector from Delta Electronics. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 10 A. This product is 31 mm long, 24 mm tall and 57 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

