TE Connectivity15EMC1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RFI | |
| 15 | |
| 0.36 | |
| 250VAC | |
| 1.04 | |
| 0.02 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 57.2 | |
| 126.2 | |
| 45.2 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 15EMC1 power line filter from TE Connectivity is perfect for you! This device has a maximum current rating of 15. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 15EMC1 power line filter has a quick connect termination style. This product is 57.2 mm long, 45.2 mm tall and 126.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

