TE Connectivity15EEJ1Power Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60320-1/C14 | |
| 15/Contact | |
| 250VAC | |
| 50 to 60 | |
| -10 | |
| 40 | |
| 51.76 | |
| 24.38 | |
| Flange Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

