Eaton15BJ45ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 45V 1.5KW 2-Pin SMBF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 50 | |
| 72.7 | |
| 45 | |
| 5 | |
| 200 | |
| 20.6 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMBF |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

