Illinois Capacitor158X104Capacitor Film
Cap Film Suppression X2 0.1uF 275VAC PET 20% (17 X 8 X 15mm) Radial 15mm 100°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 20% | |
| 275VAC | |
| PET | |
| X2 Suppressor Type | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17 X 8 X 15 | |
| Straight | |
| -40 | |
| 100 | |
| 17 | |
| 8 | |
| 15 | |
| 0.8 | |
| 30 | |
| 15 |
This emi suppression 158X104 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 17 mm long, 15 mm tall and 8 mm deep. The 158X104 part has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

